The HFC-2012C-3N3J is a high frequency chip inductor from Jaro, featuring a wirewound technology and ceramic core material. It has an inductance of 0.0033uH with a tolerance of 5% and is tested at a frequency of 250MHz. The inductor can handle a maximum DC current of 0.6A and has a maximum DC resistance of 0.1R. It also has a minimum quality factor of 30 and a self resonant frequency of over 3000MHz. The inductor is available in an 0805 case size with dimensions of 2.41mm in length and 1.78mm in height and depth. It operates within a temperature range of -40 to 125 degrees Celsius.
Jaro HFC-2012C-3N3J technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.0033uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.6A |
| Max DC Resistance | 0.1Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | >3000MHz |
| Case Size | 0805 |
| Product Length | 2.41mm |
| Height | 1.78mm |
| Product Depth | 1.78mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Jaro HFC-2012C-3N3J to view detailed technical specifications.
No datasheet is available for this part.