The HFC-2012C-56NK is an 0805 high frequency chip inductor from Jaro. It features a wirewound technology with a ceramic core material. The inductor has a nominal inductance of 0.056uH with a tolerance of 10%. It can handle a maximum DC current of 0.5A and has a maximum DC resistance of 0.34. The inductor is designed to operate over a temperature range of -40 to 125 degrees Celsius.
Jaro HFC-2012C-56NK technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.056uH |
| Tolerance | 10% |
| Inductance Test Frequency | 200MHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 0.34Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 1300MHz |
| Case Size | 0805 |
| Product Length | 2.41mm |
| Height | 1.78mm |
| Product Depth | 1.78mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Jaro HFC-2012C-56NK to view detailed technical specifications.
No datasheet is available for this part.