The HFC-2012C-56NM is a high frequency chip inductor from Jaro, featuring a wirewound technology with a ceramic core material. It has an inductance of 0.056uH with a tolerance of 20%. The maximum DC current is 0.5A and the maximum DC resistance is 0.34 ohms. The inductor is available in an 0805 case size with a product length of 2.41mm and a height of 1.78mm. It operates over a temperature range of -40 to 125 degrees Celsius.
Jaro HFC-2012C-56NM technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.056uH |
| Tolerance | 20% |
| Inductance Test Frequency | 200MHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 0.34Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 1300MHz |
| Case Size | 0805 |
| Product Length | 2.41mm |
| Height | 1.78mm |
| Product Depth | 1.78mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Jaro HFC-2012C-56NM to view detailed technical specifications.
No datasheet is available for this part.