The HFC-2012C-6N8M is a high frequency chip inductor from Jaro, featuring a wirewound construction with a ceramic core. It has an inductance of 0.0068uH with a tolerance of 20% and is tested at a frequency of 250MHz. The inductor can handle a maximum DC current of 0.6A and has a maximum DC resistance of 0.11R. It also boasts a minimum quality factor of 35 and a self resonant frequency of over 3000MHz. The inductor is available in an 0805 case size with dimensions of 2.41mm in length and 1.78mm in height and depth. It operates over a temperature range of -40 to 125 degrees Celsius.
Jaro HFC-2012C-6N8M technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.0068uH |
| Tolerance | 20% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.6A |
| Max DC Resistance | 0.11Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | >3000MHz |
| Case Size | 0805 |
| Product Length | 2.41mm |
| Height | 1.78mm |
| Product Depth | 1.78mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Jaro HFC-2012C-6N8M to view detailed technical specifications.
No datasheet is available for this part.