The HFC-2012C-R15M is a high frequency ceramic wirewound inductor with a type of core material and a tolerance of 20%. It has an inductance of 0.15uH and a maximum DC resistance of 0.56 ohms. The inductor can handle a maximum DC current of 0.4A and has a minimum quality factor of 35. The self resonant frequency is at least 780M. The inductor is available in an 0805 case size with a product length of 2.41mm and a height of 1.78mm. It operates within a temperature range of -40 to 125C.
Jaro HFC-2012C-R15M technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 0.56Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 780MHz |
| Case Size | 0805 |
| Product Length | 2.41mm |
| Height | 1.78mm |
| Product Depth | 1.78mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Jaro HFC-2012C-R15M to view detailed technical specifications.
No datasheet is available for this part.