The HFC-2012C-R18K is a high frequency chip inductor from Jaro with a wirewound technology and ceramic core material. It has an inductance of 0.18uH with a 10% tolerance and is tested at 100MHz. The inductor can handle a maximum DC current of 0.4A and has a maximum DC resistance of 0.64R. It has a minimum quality factor of 35 and a minimum self resonant frequency of 710MHz. The inductor is available in an 0805 case size with a product length of 2.41mm, height of 1.78mm, and product depth of 1.78mm. It operates over a temperature range of -40 to 125 degrees Celsius.
Jaro HFC-2012C-R18K technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.18uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 0.64Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 710MHz |
| Case Size | 0805 |
| Product Length | 2.41mm |
| Height | 1.78mm |
| Product Depth | 1.78mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Jaro HFC-2012C-R18K to view detailed technical specifications.
No datasheet is available for this part.