The HFC-2012C-R18M is a high frequency chip inductor from Jaro, featuring a wirewound construction with a ceramic core material. It has an inductance of 0.18uH with a tolerance of 20% and is tested at a frequency of 100Mhz. The inductor is rated for a maximum DC current of 0.4A and has a minimum quality factor of 35. It measures 2.41mm in length and 1.78mm in height and depth, with a case size of 0805. The operating temperature range is from -40 to 125 degrees Celsius.
Jaro HFC-2012C-R18M technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.18uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 0.64Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 710MHz |
| Case Size | 0805 |
| Product Length | 2.41mm |
| Height | 1.78mm |
| Product Depth | 1.78mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Jaro HFC-2012C-R18M to view detailed technical specifications.
No datasheet is available for this part.