The HFC-2012C-R27J is a high frequency ceramic wirewound inductor with a core material of ceramic and an inductance of 0.27uH. It has a tolerance of 5% and a maximum DC current of 0.3. The inductor is tested at a frequency of 100M and has a minimum quality factor of 25 and a minimum self resonant frequency of 490M. It is available in an 0805 case size with a product length of 2.41 and a height and depth of 1.78. The operating temperature range is -40 to 125 degrees Celsius.
Jaro HFC-2012C-R27J technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.27uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 1Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 490MHz |
| Case Size | 0805 |
| Product Length | 2.41mm |
| Height | 1.78mm |
| Product Depth | 1.78mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Jaro HFC-2012C-R27J to view detailed technical specifications.
No datasheet is available for this part.