The HFC-2012C-R33M is a high frequency chip inductor from Jaro, featuring a wirewound technology with a ceramic core material. It has an inductance of 0.33uH with a tolerance of 20% and is tested at a frequency of 100Mhz. The inductor can handle a maximum DC current of 0.3A and has a maximum DC resistance of 1.4Ohm. It also has a minimum quality factor of 25 and a minimum self resonant frequency of 450Mhz. The inductor is packaged in an 0805 case size with dimensions of 2.41mm in length, 1.78mm in height, and 1.78mm in depth. It operates over a temperature range of -40 to 125 degrees Celsius.
Jaro HFC-2012C-R33M technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.33uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 1.4Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 450MHz |
| Case Size | 0805 |
| Product Length | 2.41mm |
| Height | 1.78mm |
| Product Depth | 1.78mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Jaro HFC-2012C-R33M to view detailed technical specifications.
No datasheet is available for this part.