The HFC-2012C-R39M is a high frequency chip inductor with a ceramic core material and wirewound technology. It has an inductance of 0.39uH with a tolerance of 20% and is tested at a frequency of 100Mhz. The inductor can handle a maximum DC current of 0.3A and has a maximum DC resistance of 1.5R. It is available in an 0805 case size with dimensions of 2.41mm in length and 1.78mm in height and depth. The operating temperature range is from -40 to 125 degrees Celsius.
Jaro HFC-2012C-R39M technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.39uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 1.5Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 420MHz |
| Case Size | 0805 |
| Product Length | 2.41mm |
| Height | 1.78mm |
| Product Depth | 1.78mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Jaro HFC-2012C-R39M to view detailed technical specifications.
No datasheet is available for this part.