Inductor High Frequency Chip Wirewound 0.022uH 20% 50MHz 50Q-Factor Ceramic 1A 0.12Ohm DCR 1008 T/R
Jaro HFC-2520C-22NM technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.022uH |
| Tolerance | 20% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.12Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 2000MHz |
| Case Size | 1008 |
| Product Length | 2.9mm |
| Height | 2.29mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Jaro HFC-2520C-22NM to view detailed technical specifications.
No datasheet is available for this part.