The Jaro HFC-2520C-33NJ is a high frequency wirewound ceramic inductor with an inductance of 0.033uH and a tolerance of 5%. It operates at a maximum DC current of 1A and has a maximum DC resistance of 0.14. The inductor's self resonant frequency is a minimum of 1500MHz and its quality factor is a minimum of 50. The device is packaged in a 1008 case with dimensions of 2.9mm in length, 2.29mm in height, and 2.79mm in depth. It is designed to operate over a temperature range of -40°C to 125°C.
Jaro HFC-2520C-33NJ technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.033uH |
| Tolerance | 5% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.14Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 1500MHz |
| Case Size | 1008 |
| Product Length | 2.9mm |
| Height | 2.29mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Jaro HFC-2520C-33NJ to view detailed technical specifications.
No datasheet is available for this part.