The HFC-2520C-3R9M is a high frequency chip inductor with a wirewound technology and ceramic core material. It has an inductance of 3.9uH with a tolerance of 20%. The inductor is designed to operate at a maximum DC current of 0.26A and a maximum DC resistance of 3.6. The minimum quality factor is 18 and the minimum self resonant frequency is 100Mhz. The inductor is available in a 1008 case size with dimensions of 2.9mm in length, 2.29mm in height, and 2.79mm in depth. It operates within a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 3.9uH |
| Tolerance | 20% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.26A |
| Max DC Resistance | 3.6Ohm |
| Minimum Quality Factor | 18 |
| Minimum Self Resonant Frequency | 100MHz |
| Case Size | 1008 |
| Product Length | 2.9mm |
| Height | 2.29mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |