This high frequency chip inductor features a ceramic core material and wirewound technology. It has an inductance of 0.75uH with a tolerance of 20% and is tested at a frequency of 25MHz. The maximum DC current is 0.36A and the maximum DC resistance is 1.54. The inductor has a minimum quality factor of 33 and a minimum self resonant frequency of 330MHz. It is available in a 1008 case size with dimensions of 2.9mm length, 2.29mm height, and 2.79mm depth. The operating temperature range is -40 to 125 degrees Celsius.
Jaro HFC-2520C-R75M technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.75uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.36A |
| Max DC Resistance | 1.54Ohm |
| Minimum Quality Factor | 33 |
| Minimum Self Resonant Frequency | 330MHz |
| Case Size | 1008 |
| Product Length | 2.9mm |
| Height | 2.29mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Jaro HFC-2520C-R75M to view detailed technical specifications.
No datasheet is available for this part.