The HFC-2520C-R82S is a high frequency chip inductor from Jaro, featuring a ceramic core and 0.3nH tolerance. It has an inductance of 0.82uH and a maximum DC current of 0.4. The inductor's case size is 1008 and it measures 2.9mm in length, 2.29mm in height, and 2.79mm in depth. It operates within a temperature range of -40 to 125 degrees Celsius.
Jaro HFC-2520C-R82S technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.82uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 1.61Ohm |
| Minimum Quality Factor | 33 |
| Minimum Self Resonant Frequency | 325MHz |
| Case Size | 1008 |
| Product Length | 2.9mm |
| Height | 2.29mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Jaro HFC-2520C-R82S to view detailed technical specifications.
No datasheet is available for this part.