Inductor High Frequency Chip Wirewound 1uH 5% 25MHz 45Q-Factor 0.28A 2.1Ohm DCR 1210 T/R
Checking distributor stock and pricing after the page loads.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Inductance | 1uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.28A |
| Max DC Resistance | 2.1Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 340MHz |
| Case Size | 1210 |
| Product Length | 3.4mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |