The HFC-3225-1R0M is a high frequency chip inductor with a wirewound technology and 1uH inductance. It features a 20% tolerance and a maximum DC current of 0.28A. The inductor has a minimum quality factor of 45 and a minimum self resonant frequency of 340MHz. It is available in a 1210 case size with dimensions of 3.4x2.4x2.7mm. The operating temperature range is from -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.28A |
| Max DC Resistance | 2.1Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 340MHz |
| Case Size | 1210 |
| Product Length | 3.4mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |