The HFC-3225-22NM is a high frequency wirewound inductor with an inductance of 0.022uH and a tolerance of 20%. It operates at a maximum DC current of 0.7A and has a maximum DC resistance of 0.08. The inductor is designed for use in high frequency applications and has a minimum quality factor of 60 and a minimum self resonant frequency of 2300M. It is available in a 1210 case size with dimensions of 3.4mm length, 2.4mm height, and 2.7mm product depth. The operating temperature range is from -40 to 125 degrees Celsius.
Jaro HFC-3225-22NM technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Inductance | 0.022uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.7A |
| Max DC Resistance | 0.08Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 2300MHz |
| Case Size | 1210 |
| Product Length | 3.4mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.