The Jaro HFC-3225-R12M is a high frequency chip inductor with a wirewound technology and 0.12uH inductance. It has a tolerance of 20% and is tested at 50MHz. The maximum DC current is 0.6A and the maximum DC resistance is 0.12 ohms. The inductor has a minimum quality factor of 60 and a minimum self resonant frequency of 900MHz. It is available in a 1210 case size with dimensions of 3.4mm length, 2.4mm height, and 2.7mm depth. The operating temperature range is from -40 to 125 degrees Celsius.
Jaro HFC-3225-R12M technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Inductance | 0.12uH |
| Tolerance | 20% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.6A |
| Max DC Resistance | 0.12Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 900MHz |
| Case Size | 1210 |
| Product Length | 3.4mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Jaro HFC-3225-R12M to view detailed technical specifications.
No datasheet is available for this part.