The HFC-3225-R15M is a high frequency chip inductor from Jaro, featuring a wirewound technology and 0.15uH inductance with a 20% tolerance. It has a maximum DC current rating of 0.4A and a maximum DC resistance of 0.18. The inductor's quality factor is a minimum of 60, and its self resonant frequency is a minimum of 800MHz. The device is available in a 1210 case size, measuring 3.4mm in length, 2.4mm in height, and 2.7mm in depth. It operates within a temperature range of -40 to 125 degrees Celsius.
Jaro HFC-3225-R15M technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Inductance | 0.15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 0.18Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 800MHz |
| Case Size | 1210 |
| Product Length | 3.4mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Jaro HFC-3225-R15M to view detailed technical specifications.
No datasheet is available for this part.