The HFC-3225-R27K is a high frequency chip inductor from Jaro with a wirewound technology and 0.27uH inductance. It has a tolerance of 10% and is tested at 50MHz. The inductor can handle a maximum DC current of 0.3A and has a maximum DC resistance of 0.33. It has a minimum quality factor of 50 and a minimum self resonant frequency of 660MHz. The inductor is available in a 1210 case size with dimensions of 3.4mm in length, 2.4mm in height, and 2.7mm in depth. It operates between -40°C and 125°C.
Jaro HFC-3225-R27K technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Inductance | 0.27uH |
| Tolerance | 10% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.33Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 660MHz |
| Case Size | 1210 |
| Product Length | 3.4mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Jaro HFC-3225-R27K to view detailed technical specifications.
No datasheet is available for this part.