Inductor High Frequency Chip Wirewound 0.56uH 20% 50MHz 50Q-Factor 0.17A 0.9Ohm DCR 1210 T/R
Jaro HFC-3225-R56M technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Inductance | 0.56uH |
| Tolerance | 20% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.17A |
| Max DC Resistance | 0.9Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 470MHz |
| Case Size | 1210 |
| Product Length | 3.4mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.