The HFC-3225-R68J is a high frequency chip inductor with a wirewound technology and 0.68uH inductance. It has a tolerance of 5% and is tested at 25M frequency. The maximum DC current is 0.4A and the maximum DC resistance is 1.05 ohms. The inductor has a minimum quality factor of 50 and a minimum self resonant frequency of 450M. It is available in a 1210 case size with dimensions of 3.4mm length, 2.4mm height, and 2.7mm depth. The operating temperature range is from -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Inductance | 0.68uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 1.05Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 450MHz |
| Case Size | 1210 |
| Product Length | 3.4mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |