The HFI-100505-2N7K is a high frequency chip inductor with a ceramic core material and multi-layer technology. It has an inductance of 0.0027uH and a tolerance of 10%. The inductor is designed for high frequency applications and has a maximum DC current of 0.3A. It is packaged in a 0402 case size with a product length of 1.1mm and a height of 0.6mm. The inductor is suitable for surface mount applications.
Jaro HFI-100505-2N7K technical specifications.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.0027uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.17Ohm |
| Minimum Quality Factor | 8 |
| Minimum Self Resonant Frequency | 6000MHz |
| Case Size | 0402 |
| Product Length | 1.1mm |
| Height | 0.6mm |
| Product Depth | 0.6mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Jaro HFI-100505-2N7K to view detailed technical specifications.
No datasheet is available for this part.