Ind High Frequency Chip 22nH 10% 100MHz 22 600mA
Jaro HFI-160808-22NKH technical specifications.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Inductance | 0.022uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.6A |
| Minimum Quality Factor | 22 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.