Inductor High Frequency Chip Multi-Layer 0.0022uH 5% 100MHz 10Q-Factor Ceramic 1A 0.1Ohm DCR 0603
Jaro HFI-160808-2N2J-P technical specifications.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.0022uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.1Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 6000MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.