Inductor High Frequency Chip Multi-Layer 0.12uH 10% 50MHz 8Q-Factor Ceramic 0.3A 1.2Ohm DCR 0603 T/R
Checking distributor stock and pricing after the page loads.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.12uH |
| Tolerance | 10% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 1.2Ohm |
| Minimum Quality Factor | 8 |
| Minimum Self Resonant Frequency | 500MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |