The HFI-160808-R18JH is a high frequency chip inductor from Jaro with a nominal inductance of 0.18uH and a tolerance of 5%. It has a minimum quality factor of 19 and can withstand a maximum DC current of 0.2A. The inductor is designed to operate within a temperature range of -25°C to 85°C.
Jaro HFI-160808-R18JH technical specifications.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Inductance | 0.18uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.2A |
| Minimum Quality Factor | 19 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.