The HFI-201209-R12K is a high frequency ceramic chip inductor with a core material of ceramic and a multi-layer technology. It has an inductance of 0.12uH with a tolerance of 10%. The inductor's maximum DC current is 0.3 and its maximum DC resistance is 0.95. The device is packaged in an 0805 case size with a product length of 2.2mm, height of 1.1mm, and product depth of 1.4mm. The inductor operates over a range of frequencies, with an inductance test frequency of 50M.
Checking distributor stock and pricing after the page loads.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.12uH |
| Tolerance | 10% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.95Ohm |
| Minimum Quality Factor | 13 |
| Minimum Self Resonant Frequency | 500MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.1mm |
| Product Depth | 1.4mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |