The MLB-160808-0030A-N2 is a ferrite chip bead with an impedance of 30 Ohms and a tolerance of 25%. It has a case size of 0603 and is designed for use in high-frequency applications. The bead operates over a temperature range of -25°C to 85°C and has a maximum DC current rating of 0.4A. It is suitable for use in a variety of applications, including filtering and noise suppression.
Checking distributor stock and pricing after the page loads.
| Maximum DC Current | 0.4A |
| Type | Chip |
| Impedance | 30Ohm |
| Case Size | 0603 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.2Ohm |
| Tolerance | 25% |
| Height | 0.95mm |
| Product Length | 1.75mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU |