The MLB-160808-0030B-N3 is a ferrite chip inductor from Jaro with a maximum DC current of 0.25A and impedance of 30 Ohms. It has a tolerance of 25% and is available in a 0603 case size. The inductor operates between -25°C and 85°C and has a maximum DC resistance of 0.3 Ohms. It is designed for use in high-frequency applications with a test frequency of 100 MHz.
Jaro MLB-160808-0030B-N3 technical specifications.
| Maximum DC Current | 0.25A |
| Type | Multi-Layer |
| Impedance | 30Ohm |
| Case Size | 0603 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.3Ohm |
| Tolerance | 25% |
| Height | 0.95mm |
| Product Length | 1.75mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Jaro MLB-160808-0030B-N3 to view detailed technical specifications.
No datasheet is available for this part.