This ferrite bead from Jaro has a maximum DC current rating of 0.75 and an impedance of 30. It is a multi-layer type with a case size of 0603 and a tolerance of 25%. The bead measures 0.95mm in height and 1.75mm in length, with a depth of 0.95mm. It operates within a temperature range of -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Maximum DC Current | 0.75A |
| Type | Multi-Layer |
| Impedance | 30Ohm |
| Case Size | 0603 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.05Ohm |
| Tolerance | 25% |
| Height | 0.95mm |
| Product Length | 1.75mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |