Jaro MLB-160808-0120A-N2 technical specifications.
| Maximum DC Current | 0.2A |
| Type | Chip |
| Impedance | 120Ohm |
| Case Size | 0603 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.4Ohm |
| Tolerance | 25% |
| Height | 0.95mm |
| Product Length | 1.75mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Jaro MLB-160808-0120A-N2 to view detailed technical specifications.
No datasheet is available for this part.