This 0603 ferrite chip bead from Jaro has a maximum DC current of 0.2 and impedance of 240. It operates within a temperature range of -25 to 85°C and has a tolerance of 25%. The bead is a chip type and is suitable for use in high-frequency applications.
Checking distributor stock and pricing after the page loads.
| Maximum DC Current | 0.2A |
| Type | Chip |
| Impedance | 240Ohm |
| Case Size | 0603 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.5Ohm |
| Tolerance | 25% |
| Height | 0.95mm |
| Product Length | 1.75mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU |