This ferrite chip bead from Jaro has a maximum DC current rating of 0.2 and an impedance of 300 ohms. It is designed for use in a 0603 case and operates within a temperature range of -25 to 85°C. The bead has a tolerance of 25% and a maximum DC resistance of 0.5 ohms.
Checking distributor stock and pricing after the page loads.
| Maximum DC Current | 0.2A |
| Type | Chip |
| Impedance | 300Ohm |
| Case Size | 0603 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.5Ohm |
| Tolerance | 25% |
| Height | 0.95mm |
| Product Length | 1.75mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU |