The Jaro MLB-160808-0420B-N3 is a ferrite bead with a 0603 case size and 420 impedance. It has a maximum DC current rating of 0.1 and a tolerance of 25%. The bead is designed to operate within a temperature range of -25 to 85°C. It is a multi-layer type with a maximum DC resistance of 0.5.
Jaro MLB-160808-0420B-N3 technical specifications.
| Maximum DC Current | 0.1A |
| Type | Multi-Layer |
| Impedance | 420Ohm |
| Case Size | 0603 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.5Ohm |
| Tolerance | 25% |
| Height | 0.95mm |
| Product Length | 1.75mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Jaro MLB-160808-0420B-N3 to view detailed technical specifications.
No datasheet is available for this part.