Ferrite Beads Chip 600Ohm 25% 100MHz 0.15A 0.7Ohm DCR 0603
Checking distributor stock and pricing after the page loads.
| Maximum DC Current | 0.15A |
| Type | Chip |
| Impedance | 600Ohm |
| Case Size | 0603 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.7Ohm |
| Tolerance | 25% |
| Height | 0.95mm |
| Product Length | 1.75mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU |