This ferrite chip bead from Jaro has a maximum DC current of 0.6 and an impedance of 17 ohms. It features a tolerance of 25% and is packaged in the 0805 case size. The component operates within a temperature range of -25 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Maximum DC Current | 0.6A |
| Type | Chip |
| Impedance | 17Ohm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.1Ohm |
| Tolerance | 25% |
| Height | 1.1mm |
| Product Length | 2.2mm |
| Product Depth | 1.4mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU |