The MLB-201209-0060L-N2 is an 0805 ferrite bead from Jaro with a maximum DC current of 0.85A and impedance of 60. It has a tolerance of 25% and operates between -25°C and 85°C. The bead is a multi-layer type with a maximum DC resistance of 0.05 and a test frequency of 100MHz.
Checking distributor stock and pricing after the page loads.
| Maximum DC Current | 0.85A |
| Type | Multi-Layer |
| Impedance | 60Ohm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.05Ohm |
| Tolerance | 25% |
| Height | 1.1mm |
| Product Length | 2.2mm |
| Product Depth | 1.4mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |