The MLB-201209-0100B-N3 is an 0805 ferrite bead from Jaro with a maximum impedance of 100 and a tolerance of 25%. It operates within a temperature range of -25 to 85°C. The bead's maximum DC current is 0.3 and its maximum DC resistance is 0.4. It has a case size of 0805 and dimensions of 2.2mm in length and 1.4mm in depth, with a height of 1.1mm.
Jaro MLB-201209-0100B-N3 technical specifications.
| Maximum DC Current | 0.3A |
| Type | Multi-Layer |
| Impedance | 100Ohm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.4Ohm |
| Tolerance | 25% |
| Height | 1.1mm |
| Product Length | 2.2mm |
| Product Depth | 1.4mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Jaro MLB-201209-0100B-N3 to view detailed technical specifications.
No datasheet is available for this part.