The MLB-201209-0120A-N2 is an 0805 ferrite chip bead from Jaro with a maximum DC current of 0.3 and impedance of 120. It has a tolerance of 25% and operates between -25°C and 85°C. The bead is a chip type with a case size of 0805 and dimensions of 2.2mm in length, 1.4mm in depth, and 1.1mm in height.
Checking distributor stock and pricing after the page loads.
| Maximum DC Current | 0.3A |
| Type | Chip |
| Impedance | 120Ohm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.3Ohm |
| Tolerance | 25% |
| Height | 1.1mm |
| Product Length | 2.2mm |
| Product Depth | 1.4mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU |