The MLB-201209-0120B-N3 is a ferrite bead with a maximum impedance of 120 and a tolerance of 25%. It has a case size of 0805 and is designed for use in applications with a minimum operating temperature of -25 degrees Celsius and a maximum operating temperature of 85 degrees Celsius.
Jaro MLB-201209-0120B-N3 technical specifications.
| Maximum DC Current | 0.3A |
| Type | Multi-Layer |
| Impedance | 120Ohm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.4Ohm |
| Tolerance | 25% |
| Height | 1.1mm |
| Product Length | 2.2mm |
| Product Depth | 1.4mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Jaro MLB-201209-0120B-N3 to view detailed technical specifications.
No datasheet is available for this part.