The MLB-201209-0600A-N2 is an 0805 ferrite chip bead from Jaro with a maximum impedance of 600 and a tolerance of 25%. It operates within a temperature range of -25 to 85°C. The product has a height of 1.1mm, a length of 2.2mm, and a depth of 1.4mm. It is a chip-type ferrite bead designed for use in various applications.
Checking distributor stock and pricing after the page loads.
| Maximum DC Current | 0.2A |
| Type | Chip |
| Impedance | 600Ohm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.6Ohm |
| Tolerance | 25% |
| Height | 1.1mm |
| Product Length | 2.2mm |
| Product Depth | 1.4mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU |