Ferrite Beads Chip 2.2KOhm 25% 100MHz 0.1A 1Ohm DCR 0805
Jaro MLB-201209-2200A-N4 technical specifications.
| Maximum DC Current | 0.1A |
| Type | Chip |
| Impedance | 2.2KOhm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 1Ohm |
| Tolerance | 25% |
| Height | 1.1mm |
| Product Length | 2.2mm |
| Product Depth | 1.4mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.