Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.1A 1.5Ohm DCR 1206
Checking distributor stock and pricing after the page loads.
| Maximum DC Current | 0.1A |
| Type | Multi-Layer |
| Impedance | 600Ohm |
| Case Size | 1206 |
| Test Frequency | 100MHz |
| Max DC Resistance | 1.5Ohm |
| Tolerance | 25% |
| Height | 1.1mm |
| Product Length | 3.4mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU |