This ferrite chip bead has a maximum DC current rating of 0.15A and an impedance of 2K. It is designed for use in high-frequency applications, with a test frequency of 30MHz. The bead has a tolerance of 25% and is available in a 1206 case size. It can operate over a temperature range of -25 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Maximum DC Current | 0.15A |
| Type | Chip |
| Impedance | 2KOhm |
| Case Size | 1206 |
| Test Frequency | 30MHz |
| Max DC Resistance | 1Ohm |
| Tolerance | 25% |
| Height | 1.3mm |
| Product Length | 3.4mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU |