The MLB-321616-0050A-N2 is a ferrite chip bead with a maximum impedance of 50 and a tolerance of 25%. It has a case size of 1206 and a height of 1.8mm. The component is designed to operate within a temperature range of -25 to 85°C. It is a chip type component, suitable for use in various electronic applications.
Checking distributor stock and pricing after the page loads.
| Maximum DC Current | 0.3A |
| Type | Chip |
| Impedance | 50Ohm |
| Case Size | 1206 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.3Ohm |
| Tolerance | 25% |
| Height | 1.8mm |
| Product Length | 3.4mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU |