The MLB-451616-0150A-N2 is a ferrite chip inductor with 150 impedance and 25% tolerance. It has a case size of 1806 and is designed for operation between -25°C and 85°C. The inductor is a chip type and has a maximum DC current rating of 0.3A. It is suitable for use in high-frequency applications up to 100MHz.
Checking distributor stock and pricing after the page loads.
| Maximum DC Current | 0.3A |
| Type | Chip |
| Impedance | 150Ohm |
| Case Size | 1806 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.5Ohm |
| Tolerance | 25% |
| Height | 1.8mm |
| Product Length | 4.7mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU |