The MLI-201209-68NM is a shielded ferrite RF inductor from Jaro, featuring a multi-layer technology and a core material of ferrite. It has an inductance of 0.068uH with a tolerance of 20% and is tested at a frequency of 50MHz. The inductor can handle a maximum DC current of 0.3A and has a maximum DC resistance of 0.2R. It also has a minimum quality factor of 15 and a minimum self-resonant frequency of 280MHz. The inductor is available in a surface mount package with a case size of 0805 and dimensions of 2.2mm in length, 1.1mm in height, and 1.4mm in depth. It operates within a temperature range of -25 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.068uH |
| Tolerance | 20% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.2Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 280MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.1mm |
| Product Depth | 1.4mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |