Jaro MLI-201209-8R2K technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 8.2uH |
| Tolerance | 10% |
| Inductance Test Frequency | 4MHz |
| Maximum DC Current | 0.015A |
| Max DC Resistance | 1.1Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 26MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.1mm |
| Product Depth | 1.4mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Jaro MLI-201209-8R2K to view detailed technical specifications.
No datasheet is available for this part.